TE Connectivity Female Wire Wrap Contact, Contact Size 16

Subtotal (1 pack of 200 units)*

SGD346.91

(exc. GST)

SGD378.13

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +SGD346.91SGD1.735

*price indicative

RS Stock No.:
677-409
Mfr. Part No.:
5-66461-8
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Contact

Gender

Female

Contact Size

16

Current

13A

Series

AMP M Series

For Use With

Connectors

Contact Type

Socket

Contact Plating

Tin

Minimum Operating Temperature

-55°C

Termination Type

Wire Wrap

Contact Material

Brass

Maximum Operating Temperature

90°C

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
US
The TE Connectivity Socket Contact is a precision-engineered component designed for reliable power and signal transmission in Compact electronic systems. Made from brass and plated with tin (Sn), this size 16 socket contact supports 32 AWG wire with a cross-sectional area of 0.03 mm². Its wire wrap termination style ensures secure mechanical and electrical connections, making it suitable for low-current applications across a temperature range of minus 55 to 90 °C.

Designed for power and signal circuits in Compact assemblies

Tin-plated brass construction for corrosion resistance and conductivity

Wire wrap termination for vibration-resistant and solderless connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy