TE Connectivity Male Crimp Contact, Contact Size 16
- RS Stock No.:
- 679-183
- Mfr. Part No.:
- 66107-2
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 300 units)*
SGD372.89
(exc. GST)
SGD406.45
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | SGD372.89 | SGD1.243 |
*price indicative
- RS Stock No.:
- 679-183
- Mfr. Part No.:
- 66107-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Product Type | Contact | |
| Contact Size | 16 | |
| Current | 13A | |
| Series | AMP Type III+ | |
| For Use With | Connectors | |
| Contact Type | Pin | |
| Contact Plating | Tin | |
| Termination Type | Crimp | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Product Type Contact | ||
Contact Size 16 | ||
Current 13A | ||
Series AMP Type III+ | ||
For Use With Connectors | ||
Contact Type Pin | ||
Contact Plating Tin | ||
Termination Type Crimp | ||
Contact Material Brass | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals UL | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity Pin Contact is a Compact and reliable solution for power and signal transmission in fine-gauge wire applications. Made from brass and plated with tin (Sn), this size 16 pin contact supports wire sizes from 26 to 24 AWG (0.12 to 0.2 mm²). Its crimp termination ensures secure, vibration-resistant connections, and its wide operating temperature range of −55 °C to 150 °C makes it suitable for aerospace, automotive, and industrial environments.
Tin-plated brass for excellent conductivity and corrosion resistance
Crimp termination for Durable mechanical and electrical performance
Ideal for low-current power and signal circuits in rugged conditions
Related links
- TE Connectivity Male Crimp Contact, Contact Size 16
- TE Connectivity Male Crimp Contact Wire Size 28AWG
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 16AWG, 18 AWG
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 20AWG, 24 AWG
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 10AWG, 8 AWG
- TE Connectivity Male Crimp Circular Connector Contact, Contact Size 16
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 15AWG, 18 AWG
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 14AWG, 18 AWG
