TE Connectivity Male Crimp Contact, Contact Size 16

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
677-584
Mfr. Part No.:
66102-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Contact

Gender

Male

Contact Size

16

Current

13A

Series

AMP Type III+

For Use With

Connectors

Contact Type

Pin

Contact Plating

Tin

Contact Material

Brass

Termination Type

Crimp

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Non Compliant

COO (Country of Origin):
US
The TE Connectivity Pin Contact is a high-performance component designed for power and signal transmission in Compact wire applications. Made from brass and plated with tin (Sn), this size 16 pin contact supports wire sizes from 24 to 20 AWG (0.2 to 0.6 mm²). It features a crimp termination style for secure, vibration-resistant connections and operates reliably across a wide temperature range of −55 °C to 150 °C, making it suitable for aerospace, automotive, and industrial environments.

Tin-plated brass for excellent conductivity and corrosion resistance

Crimp termination for Durable mechanical and electrical performance

Supports low- to medium-gauge wires in rugged conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy