HARTING Straight PCB Card Adapter 8 M12 Male 8 Female
- RS Stock No.:
- 751-802
- Mfr. Part No.:
- 21033211818
- Manufacturer:
- HARTING
N
Subtotal (1 bag of 60 units)*
SGD2,013.66
(exc. GST)
SGD2,194.89
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | SGD2,013.66 | SGD33.561 |
*price indicative
- RS Stock No.:
- 751-802
- Mfr. Part No.:
- 21033211818
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Card Adapter | |
| Current | 2A | |
| Contact Gender A | Male | |
| Connector Gender A | Male | |
| Connector Size A | M12 | |
| Contact Gender B | Female | |
| Connector Gender B | Female | |
| Number of Contacts A | 8 | |
| Number of Ports A | 1 | |
| Number of Ports B | 1 | |
| Number of Contacts B | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP65, IP67 | |
| Series | Circular Connectors M12 | |
| Standards/Approvals | RoHS | |
| Voltage | 30V | |
| Orientation | Straight | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Length | 32.6mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Card Adapter | ||
Current 2A | ||
Contact Gender A Male | ||
Connector Gender A Male | ||
Connector Size A M12 | ||
Contact Gender B Female | ||
Connector Gender B Female | ||
Number of Contacts A 8 | ||
Number of Ports A 1 | ||
Number of Ports B 1 | ||
Number of Contacts B 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP65, IP67 | ||
Series Circular Connectors M12 | ||
Standards/Approvals RoHS | ||
Voltage 30V | ||
Orientation Straight | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Length 32.6mm | ||
- COO (Country of Origin):
- RO
The HARTING M12 PCB receptacle male a-coded 8pol. is expertly designed to deliver robust connectivity solutions for various electronic applications. This component features an 8-pole configuration Ideal for PCB installations, ensuring reliable connections for your devices. The straight specification and reflow soldering termination method enable ease of integration into existing systems. Constructed with an emphasis on durability, it is built to withstand challenging environments while maintaining a high level of performance. With a pollution degree rating of 3 and an overvoltage category of III, this receptacle guarantees safety and reliability in operation. It's an essential part of modern electronic setups, ensuring that devices remain interconnected efficiently and securely.
Features & Benefits
Rated current of 2 A ensures efficient power transmission
Operates at a rated voltage of 30 V, catering to multiple applications
Designed for a limiting temperature range of -40 to +85 °C, allowing functionality in extreme conditions
Mating cycles exceeding 100 ensure a long-lasting connection
Constructed from liquid crystal polymer (LCP) for strength and reliability
Gold over nickel surface on contacts provides excellent conductivity
RoHS compliant with exemptions for safety and environmental standards
Pack contents include 60 pieces in a tray, facilitating bulk applications
Category classification as a circular connector enhances versatility
ELV status compliant with exemptions guarantees safety in specific applications
Related links
- HARTING Straight PCB Card Adapter 8 M12 Male 8 Female
- HARTING Straight PCB Card Adapter 8 M12 Female 8 Male
- HARTING Straight Adapter 8 M12 Male 8 Female
- HARTING Straight Circular Connector Adapter 8 M12 Male 8 Female
- HARTING Straight PCB Card Adapter 5 M12 Male M12 Male
- HARTING Straight PCB Card Adapter 4 M12 Male M12 Male
- HARTING Straight PCB Card Adapter 4 M12 Male 4 Female
- HARTING Straight PCB Card Adapter 5 M12 Male 5 Female
