HARTING Straight PCB Card Adapter 8 M12 Female 8 Male
- RS Stock No.:
- 745-901
- Mfr. Part No.:
- 21033212818
- Manufacturer:
- HARTING
N
Subtotal (1 bag of 60 units)*
SGD1,479.29
(exc. GST)
SGD1,612.43
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | SGD1,479.29 | SGD24.655 |
*price indicative
- RS Stock No.:
- 745-901
- Mfr. Part No.:
- 21033212818
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Card Adapter | |
| Contact Gender A | Female | |
| Connector Size A | M12 | |
| Current | 2A | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Contact Gender B | Male | |
| Number of Ports A | 1 | |
| Number of Contacts A | 8 | |
| Number of Contacts B | 8 | |
| Number of Ports B | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP65, IP67 | |
| Series | Circular Connectors M12 | |
| Voltage | 30V | |
| Standards/Approvals | RoHS | |
| Orientation | Straight | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Length | 27.8mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Card Adapter | ||
Contact Gender A Female | ||
Connector Size A M12 | ||
Current 2A | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Contact Gender B Male | ||
Number of Ports A 1 | ||
Number of Contacts A 8 | ||
Number of Contacts B 8 | ||
Number of Ports B 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP65, IP67 | ||
Series Circular Connectors M12 | ||
Voltage 30V | ||
Standards/Approvals RoHS | ||
Orientation Straight | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Length 27.8mm | ||
- COO (Country of Origin):
- RO
The HARTING M12 PCB receptacle female a-coded is designed for efficient and reliable connections in electronic applications. This particular model features a straight termination method and accommodates reflow soldering for easy integration onto PCBs. The receptacle supports up to 8 contacts and is shielded to ensure optimal signal integrity, making it suitable for various environments. With a rated current of 2 A and a voltage of 30 V, it meets stringent safety and performance standards. Adhering to IEC 61076-2-101 specifications, this Durable connector provides longevity and stability, accommodating operating temperatures from -40 to +85 °C. The product is also compliant with essential directives, ensuring a trusted solution for your connectivity needs.
Features & Benefits
Straight termination method for straightforward installation
Offers 8 shielded contacts for enhanced signal integrity
Rated for 2 A current and 30 V voltage for robust performance
Complies with IEC 61076-2-101 specifications for guaranteed quality
Operational temperature range of -40 to +85 °C for versatile applications
Constructed with liquid crystal polymer and copper alloy for durability
Surface treatment of gold over nickel for excellent conductivity
Low contact resistance of ≤10 mΩ ensures efficient transmission
Mating cycles rated to ≥100 for extended usability
Packaged in trays containing 60 pieces for convenient supply
Related links
- HARTING Straight PCB Card Adapter 8 M12 Female 8 Male
- HARTING Straight PCB Card Adapter 8 M12 Male 8 Female
- HARTING Angled PCB Card Adapter 8 M12 Female 8 Male
- HARTING Straight PCB Card Adapter 4 M12 Female M12 Female
- HARTING Straight PCB Card Adapter 5 M12 Female 5 Male
- HARTING Straight PCB Card Adapter 4 M12 Female 4 Male
- HARTING Straight PCB Card Adapter 5 M12 Female M12 Female
- Circlip Plier Sets
