HARTING Angled Adapter 8 M12 Female 8 Male
- RS Stock No.:
- 739-765
- Mfr. Part No.:
- 21033814809
- Manufacturer:
- HARTING
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
SGD88.93
(exc. GST)
SGD96.93
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | SGD88.93 |
| 10 + | SGD81.82 |
*price indicative
- RS Stock No.:
- 739-765
- Mfr. Part No.:
- 21033814809
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Adapter | |
| Contact Gender A | Female | |
| Current | 500mA | |
| Connector Size A | M12 | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Contact Gender B | Male | |
| Number of Ports A | 1 | |
| Number of Contacts A | 8 | |
| Number of Contacts B | 8 | |
| Number of Ports B | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 50V | |
| Orientation | Angled | |
| Contact Plating | Gold | |
| Length | 33.55mm | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Adapter | ||
Contact Gender A Female | ||
Current 500mA | ||
Connector Size A M12 | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Contact Gender B Male | ||
Number of Ports A 1 | ||
Number of Contacts A 8 | ||
Number of Contacts B 8 | ||
Number of Ports B 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP65, IP67 | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 50V | ||
Orientation Angled | ||
Contact Plating Gold | ||
Length 33.55mm | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- RO
The HARTING M12 Cat6A receptacle is an angled female back PCB adaptor designed for reliable connections in various applications. It features a robust construction that ensures effective signal transmission and protection against environmental factors.
Features & Benefits
PCB adaptor provides seamless integration into circuit boards
Angled design facilitates space-saving installations
Includes housing for enhanced durability and protection
Suitable for rear mounting, simplifying installation processes
Reflow soldering termination (THR) ensures reliable connections
Rated current of 0.5 A supports efficient power transmission
Eight contacts enable versatile connectivity options
Copper alloy contacts with gold plating enhance conductivity
X-coding prevents incorrect connections, ensuring system integrity
IP65 and IP67 ratings offer protection against dust and water ingress
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in telecommunications and signal transmission
What is the operating temperature range?
The operating temperature range is -40 °C to 85 °C.
Related links
- HARTING Angled Adapter 8 M12 Female 8 Male
- HARTING Angled Adapter 8 M12 Female 8
- HARTING Angled PCB Card Adapter 8 M12 Female 8 Male
- HARTING Straight Adapter 8 M12 Female 8 Male
- HARTING Straight PCB Card Adapter 8 M12 Female 8 Male
- HARTING Vertical Circular Connector Adapter 8 M12 Female 8 M12 Female
- HARTING Angled Adapter 4 M12 Female 4 Male
- HARTING Angled Adapter 5 M12 Female 5 Male
