HARTING Straight Adapter 8 M12 Female 8 Male

N

Subtotal (1 bag of 25 units)*

SGD353.25

(exc. GST)

SGD385.04

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +SGD353.25SGD14.13

*price indicative

RS Stock No.:
743-190
Mfr. Part No.:
21033112810
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Adapter

Contact Gender A

Female

Current

2A

Connector Gender A

Female

Connector Size A

M12

Connector Gender B

Male

Contact Gender B

Male

Number of Ports A

1

Number of Contacts A

8

Number of Contacts B

8

Number of Ports B

1

Minimum Operating Temperature

-40°C

IP Rating

IP67

Maximum Operating Temperature

85°C

Voltage

30V

Standards/Approvals

UL 94 V-0

Orientation

Straight

Contact Material

Copper Alloy

Contact Plating

Gold

Length

18.3mm

COO (Country of Origin):
CZ
The HARTING PCB Adaptor is a robust connector designed for seamless integration in electronic applications. It features a straight orientation and is suitable for reflow soldering termination, providing reliable connectivity with a rated current of 2 A.

Features & Benefits


Rated current of 2 A ensures reliable power transmission

8 contacts facilitate efficient data and signal transfer

Copper alloy construction enhances conductivity and durability

Gold plating on mating side improves corrosion resistance

IP67 rating protects against dust and water ingress

Operating temperature range of -40 °C to 85 °C supports diverse environments

Compliant with multiple standards including RoHS and UL 94 V-0 for safety

Straight orientation simplifies installation in tight spaces

Liquid crystal polymer (LCP) material offers thermal stability

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

Is this product suitable for low-voltage DC circuits?


Yes, this product is suitable for low-voltage DC circuits.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy