Phoenix Contact Black Pressure Nut, Shell Size 5 x 1.5 mm for use with Circular Connector
- RS Stock No.:
- 496-733
- Mfr. Part No.:
- 1415104
- Manufacturer:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 496-733
- Mfr. Part No.:
- 1415104
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Connector Nut | |
| Shell Size | 5 x 1.5 mm | |
| Accessory Type | Pressure Nut | |
| For Use With | Circular Connector | |
| Colour | Black | |
| Material | Polyamide | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Connector Nut | ||
Shell Size 5 x 1.5 mm | ||
Accessory Type Pressure Nut | ||
For Use With Circular Connector | ||
Colour Black | ||
Material Polyamide | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact installation pressure nut is designed for reliable connections in demanding environments. With its robust construction, it ensures a high level of safety and performance for your electrical installations. The innovative IDC connection method simplifies the connection process, allowing for quick, efficient installation. This product is particularly well-suited for applications that require secure electrical connections while offering exceptional protection against environmental factors.
IP68 and IP69K rating provides exceptional protection against moisture and dust
Compatible with multiple conductor sizes for versatile installation options
High impact strength rating ensures durability in demanding applications
Rated for high voltage applications increasing safety in electrical systems
Related links
- Phoenix Contact Black Pressure Nut, Shell Size 5 x 1.5 mm for use with Circular Connector
- Phoenix Contact Black Pressure Nut, Shell Size 5 mm for use with Circular Connector
- Phoenix Contact Black Pressure Nut, Shell Size 4 x 1.5 mm for use with Circular Connector
- Phoenix Contact Black Pressure Nut, Shell Size 4 x 2.5 mm for use with Circular Connector
- Phoenix Contact Black Pressure Nut for use with Circular Connector
- Phoenix Contact Black Installation Nut, Shell Size 5 x 6.0 mm for use with Circular Connector
- Phoenix Contact Black Installation Nut, Shell Size 5 x 6.0 mm for use with QPD Connectors
- Phoenix Contact Black Installation Nut, Shell Size 3 x 1.5 mm for use with Circular Connector
