Schneider Electric Changeover Switch, Repacked

N

Subtotal (1 unit)*

SGD75.34

(exc. GST)

SGD82.12

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD75.34

*price indicative

RS Stock No.:
866-067
Mfr. Part No.:
A9E18073W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Changeover Switch

Series

Acti9

Contact Configuration

1 CO

Terminal Type

Tunnel Terminal

Standards/Approvals

IEC 60947-5-1

Product Condition

Repacked

COO (Country of Origin):
FR
The Schneider Electric Changeover switch is designed for efficient electrical circuit control, featuring multiple positions to enhance operational flexibility. This robust device ensures reliable performance in various applications within electrical systems.

Comprises a toggle control with three positions for versatile operation

Operates at a rated voltage of 250 V AC and 20 A current efficiency

Offers high electrical durability with 30,000 cycles at AC-22 rating

Compact dimensions with a height of 82 mm, width of 18 mm, and depth of 75 mm

1

31


51

82

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy