Schneider Electric DIN Rail Head for Non-illuminated Push-Button, Repacked
- RS Stock No.:
- 865-620
- Mfr. Part No.:
- A9E18032W
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
SGD53.45
(exc. GST)
SGD58.26
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD53.45 |
*price indicative
- RS Stock No.:
- 865-620
- Mfr. Part No.:
- A9E18032W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Head for Non-illuminated Push-Button | |
| Series | iPB | |
| Mount Type | DIN Rail | |
| Terminal Type | Staggered Tunnel Terminal | |
| Standards/Approvals | CEI 60947-5-1 | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Head for Non-illuminated Push-Button | ||
Series iPB | ||
Mount Type DIN Rail | ||
Terminal Type Staggered Tunnel Terminal | ||
Standards/Approvals CEI 60947-5-1 | ||
Product Condition Repacked | ||
- COO (Country of Origin):
- FR
The Schneider Electric Push button offers a reliable, user-friendly control solution designed for various applications, enhancing operational efficiency with its robust design and functionality.
1 NO contacts type ensures effective single-pole control
AC-22 electrical durability rated for up to 30,000 cycles at 50/60 Hz
Rated operational current of 20 A and voltage of 250 V AC
Fixed mounting mode designed for standard 35 mm DIN rails
1
24
42
66
