Schneider Electric DIN Rail Auxiliary Contact, Repacked

N

This image is representative of the product range

Subtotal (1 unit)*

SGD1,513.01

(exc. GST)

SGD1,649.18

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD1,513.01

*price indicative

RS Stock No.:
865-322
Mfr. Part No.:
A9C70344W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Auxiliary Contact

Series

Acti9

Mount Type

DIN Rail

Standards/Approvals

No

Product Condition

Repacked

RoHS Status: Exempt

COO (Country of Origin):
ES
The Schneider Electric Automatic recloser auxiliary enhances system reliability by ensuring seamless operation during fault conditions, thus preventing unnecessary downtime.

Offers 2 volt-free contacts for flexible connectivity

Rated for a maximum signalling circuit voltage of 24 V AC/DC

Compatible with Acti9 iID residual current circuit breakers

Features flashing LEDs for clear operational indicators

1

20


33

53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy