Schneider Electric DIN Rail Auxiliary Contact, Repacked
- RS Stock No.:
- 865-320
- Mfr. Part No.:
- A9C70134W
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
SGD1,572.72
(exc. GST)
SGD1,714.26
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,572.72 |
*price indicative
- RS Stock No.:
- 865-320
- Mfr. Part No.:
- A9C70134W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Auxiliary Contact | |
| Series | Acti9 | |
| Mount Type | DIN Rail | |
| Standards/Approvals | No | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Auxiliary Contact | ||
Series Acti9 | ||
Mount Type DIN Rail | ||
Standards/Approvals No | ||
Product Condition Repacked | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric Automatic recloser auxiliary provides efficient circuit management by enabling automatic reclosing of the system, ensuring enhanced operational reliability and safety.
Includes 2 volt-free OF contacts for versatile signalling
Offers multiple reclosing programmes for tailored operation
Operates on a supply voltage of 230 V AC 50/60 Hz
Features a Compact design suitable for DIN rail mounting
1
23
35
58
