ABUS NVR10021P CCTV Video Recorder 32 MP
- RS Stock No.:
- 708-960
- Mfr. Part No.:
- NVR10021P
- Manufacturer:
- ABUS
Subtotal (1 unit)*
SGD1,036.43
(exc. GST)
SGD1,129.71
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,036.43 |
*price indicative
- RS Stock No.:
- 708-960
- Mfr. Part No.:
- NVR10021P
- Manufacturer:
- ABUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Video Recorder Type | Network Video Recorder | |
| Series | NVRNVR10021P | |
| Product Type | CCTV Video Recorder | |
| Number of Channels | 8 | |
| Screen Resolution | 32 MP | |
| Frame Rate | 200fps | |
| Hard Drive | Yes | |
| Number of Camera Connections | 8 | |
| Hard Drive Capacity Included | 16TB | |
| Depth | 315mm | |
| Height | 50mm | |
| Standards/Approvals | IEEE 802.3 af/at | |
| Width | 380mm | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Video Recorder Type Network Video Recorder | ||
Series NVRNVR10021P | ||
Product Type CCTV Video Recorder | ||
Number of Channels 8 | ||
Screen Resolution 32 MP | ||
Frame Rate 200fps | ||
Hard Drive Yes | ||
Number of Camera Connections 8 | ||
Hard Drive Capacity Included 16TB | ||
Depth 315mm | ||
Height 50mm | ||
Standards/Approvals IEEE 802.3 af/at | ||
Width 380mm | ||
- COO (Country of Origin):
- CN
The ABUS 8 channel PoE network video recorder offers efficient surveillance with a 100V AC power supply. It has a power consumption of 2,200 mA and an electric consumption of 180 W, providing reliable performance for video recording. The Compact design measures 380 x 315 x 50 mm, making it easy to install in various locations.
Supports 8 channels for PoE network video recording
Operates with a 100V AC power supply
Consumes 2,200 mA for efficient power use
Provides 180 W electric consumption for reliable operation
Compact design measuring 380 x 315 x 50 mm for easy installation
Related links
- ABUS Security-Center NVR10021P CCTV Video Recorder 1024 x 768 pixel
- ABUS Security-Center TVVR36302 CCTV Video Recorder 8 MP
- ABUS Security-Center TVVR36802 CCTV Video Recorder 8 MP
- ABUS Security-Center TVVR36702 CCTV Video Recorder 8 MP
- ABUS Security-Center TVVR33803 CCTV Video Recorder 8 MP
- ABUS Security-Center TVVR36402 CCTV Video Recorder 8 MP
- ABUS Security-Center NVR10031P CCTV Video Recorder 1024 x 768 pixel
- ABUS Security-Center NVR10010 CCTV Video Recorder 3840 x 2160 pixel
