Sure24 LTL-6210 ULTRA Network Outdoor IR Wireless Camera 7776 x 4363 px
- RS Stock No.:
- 866-590
- Mfr. Part No.:
- LTL-6210 ULTRA
- Manufacturer:
- Sure24
N
Subtotal (1 unit)*
SGD543.04
(exc. GST)
SGD591.91
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | SGD543.04 |
*price indicative
- RS Stock No.:
- 866-590
- Mfr. Part No.:
- LTL-6210 ULTRA
- Manufacturer:
- Sure24
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sure24 | |
| Product Type | Camera | |
| Indoor/Outdoor | Outdoor | |
| Lens Type | Wide | |
| Analogue/Network | Network | |
| Maximum Resolution | 7776 x 4363 px | |
| Sensor Size | 5MP | |
| Mount Type | Strap-On | |
| IR | Yes | |
| Audio Support | Yes | |
| Supply Voltage | 6V dc | |
| Wireless | Yes | |
| Depth | 75mm | |
| Width | 88mm | |
| IP Rating | IP68 | |
| Series | LTL-6210 ULTRA | |
| Sensor Type | CMOS | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Height | 147mm | |
| Select all | ||
|---|---|---|
Brand Sure24 | ||
Product Type Camera | ||
Indoor/Outdoor Outdoor | ||
Lens Type Wide | ||
Analogue/Network Network | ||
Maximum Resolution 7776 x 4363 px | ||
Sensor Size 5MP | ||
Mount Type Strap-On | ||
IR Yes | ||
Audio Support Yes | ||
Supply Voltage 6V dc | ||
Wireless Yes | ||
Depth 75mm | ||
Width 88mm | ||
IP Rating IP68 | ||
Series LTL-6210 ULTRA | ||
Sensor Type CMOS | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Height 147mm | ||
- COO (Country of Origin):
- CN
The Sure24 digital Camera designed for high-definition video capture and efficient wireless transmission, ensuring seamless connectivity for remote operation and monitoring.
Captures stunning 3K UHD video for exceptional image quality
Supports WiFi6 wireless transmission for Faster and more reliable connectivity
Equipped with a voice broadcast function for immediate status updates
Offers low battery alerts to ensure reliable operation at all times
Related links
- ABUS Security-Center Network Outdoor IR Wireless CCTV Camera 4 k
- ABUS Security-Center PPIC52520 Network Outdoor IR Wireless CCTV Camera
- Reolink Network Outdoor IR Wireless CCTV Camera 2560 x 1920 pixel
- TP-Link Tapo C420S2 Network Outdoor IR Wireless CCTV Camera 2560 x 1440 pixel
- TP-Link Tapo C320WS Network Outdoor IR Wireless CCTV Camera 2560 x 1440 pixel
- ABUS Security-Center Network Outdoor IR Wireless CCTV Camera 1920 x 1080 pixel
- TP-Link Tapo C420 Network Outdoor IR Wireless CCTV Camera 2560 x 1440 pixel
- ABUS Security-Center ABUS Comfort-Line & Smart Security World Network Outdoor IR Wireless CCTV Camera 2048 x 1080 pixel
