TP-Link Network Outdoor IR Power Over Ethernet Wireless CCTV Camera 1920 x 1080 pixel

Subtotal (1 unit)*

SGD102.31

(exc. GST)

SGD111.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD102.31

*price indicative

RS Stock No.:
638-001
Mfr. Part No.:
Tapo C500
Manufacturer:
TP-Link
Find similar products by selecting one or more attributes.
Select all

Brand

TP-Link

Product Type

CCTV Camera

Indoor/Outdoor

Outdoor

Analogue/Network

Network

Power Over Ethernet

Yes

Maximum Resolution

1920 x 1080 pixel

Sensor Size

0.34in

Mount Type

Ceiling, Pole, Wall

IR

Yes

Supply Voltage

9V dc

Audio Support

Yes

360°/180° Panoramic View

Yes

Wireless

Yes

IP Rating

IP65

Sensor Type

Centre Tapped, Dual Secondary

Standards/Approvals

WWA, BSMI, CE, FCC, IC, JRF, KC, NCC, NTRA, RCM, RoHS, VCCI

Hazardous Area Certification

No

ONVIF

Yes

Focal Length

3.99 mm

Height

3.5in

COO (Country of Origin):
CN
The TP-Link Pan/Tilt Security Wi‑Fi Camera boasts a full 360° horizontal and 130° vertical viewing range, ensuring complete area coverage without blind spots. It features smart person detection AI, providing instant alerts through the Tapo app when a person is recognized, minimizing false alarms. The IP65-rated weatherproof design ensures reliable outdoor operation, while the integrated sound and light alarm acts as a deterrent. This camera is easy to install on walls, eaves, or poles and supports both local microSD storage and optional cloud recording.

1080P Full HD

Color Night Vision

IP65 Weatherproof

Sound and Light Alarm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy