Tente Swivel Castor Wheel, 300 kg Capacity, 125 mm Wheel, Elastic Tyre
- RS Stock No.:
- 905-513
- Mfr. Part No.:
- 00600976
- Manufacturer:
- Tente
N
Subtotal (1 unit)*
SGD86.65
(exc. GST)
SGD94.45
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 115 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD86.65 |
*price indicative
- RS Stock No.:
- 905-513
- Mfr. Part No.:
- 00600976
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 125mm | |
| Load Capacity | 300kg | |
| Overall Height | 164mm | |
| Frame Material | Steel | |
| Wheel Width | 50mm | |
| Frame Finish | Passivated Zinc Plated | |
| Rotation | Swivel | |
| Wheel Material | Elastic Tyre | |
| Weight Class | Heavy Duty | |
| Standards/Approvals | EN12532 | |
| Hub Material | Aluminium | |
| Hub Bearing Type | Ball Bearing | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor Wheel | ||
Wheel Diameter 125mm | ||
Load Capacity 300kg | ||
Overall Height 164mm | ||
Frame Material Steel | ||
Wheel Width 50mm | ||
Frame Finish Passivated Zinc Plated | ||
Rotation Swivel | ||
Wheel Material Elastic Tyre | ||
Weight Class Heavy Duty | ||
Standards/Approvals EN12532 | ||
Hub Material Aluminium | ||
Hub Bearing Type Ball Bearing | ||
- COO (Country of Origin):
- DE
The Tente Swivel castor with total lock designed for robust mobility in transport equipment. Its heavy-duty construction and Advanced features ensure suitability for demanding operational environments, providing exceptional stability and control.
Housing is constructed from heavy-duty steel sheet for enhanced durability
The broad, reinforced fork shape ensures superior strength
Features a two-ball race swivel bearing for smooth manoeuvrability
Tread material is a mix of elastic rubber, providing excellent grip
Related links
- Tente Swivel Castor 125 mm Wheel, Elastic Tyre
- Tente Braked Swivel Castor 125 mm Wheel, Tread-Black Elastic Tyre
- Guitel Hervieu Braked Swivel Castor 125 mm Wheel, Elastic Tyre
- Guitel Hervieu Swivel Castor 125 mm Wheel, Elastic Tyre
- Tente Fixed Castor 125 mm Wheel, Elastic Tyre
- Guitel Hervieu Fixed Castor 125 mm Wheel, Elastic Tyre
- Tente Swivel Castor 125 mm Wheel, Elastic Tyre
- Tente Swivel Castor 125 mm Wheel, Elastic Tyre
