Tente Swivel Castor Wheel, 300 kg Capacity, 125 mm Wheel, Elastic Tyre
- RS Stock No.:
- 905-510
- Mfr. Part No.:
- 00004229
- Manufacturer:
- Tente
N
This image is representative of the product range
Subtotal (1 unit)*
SGD77.21
(exc. GST)
SGD84.16
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 115 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD77.21 |
*price indicative
- RS Stock No.:
- 905-510
- Mfr. Part No.:
- 00004229
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 125mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 300kg | |
| Overall Height | 164mm | |
| Frame Material | Steel | |
| Frame Finish | Passivated Zinc Plated | |
| Wheel Width | 50mm | |
| Rotation | Swivel | |
| Wheel Material | Elastic Tyre | |
| Standards/Approvals | EN12532 | |
| Weight Class | Heavy Duty | |
| Hub Material | Aluminium | |
| Hub Bearing Type | Ball Bearing | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 125mm | ||
Product Type Castor Wheel | ||
Load Capacity 300kg | ||
Overall Height 164mm | ||
Frame Material Steel | ||
Frame Finish Passivated Zinc Plated | ||
Wheel Width 50mm | ||
Rotation Swivel | ||
Wheel Material Elastic Tyre | ||
Standards/Approvals EN12532 | ||
Weight Class Heavy Duty | ||
Hub Material Aluminium | ||
Hub Bearing Type Ball Bearing | ||
- COO (Country of Origin):
- DE
The Tente Swivel castor provides robust mobility solutions with its Durable construction and impressive load capacity, making it Ideal for heavy-duty applications.
Constructed with a steel sheet housing, ensuring exceptional strength and durability
Fitted with precision ball bearings for smooth rolling performance
Soft tread material minimizes movement noise, enhancing user experience
Load capacity reaches up to 600 kg for static use, catering to a variety of heavy-load requirements
Temperature range from -20 °C to 85 °C allows use in diverse environments
Related links
- Tente Swivel Castor 125 mm Wheel, Elastic Tyre
- Tente Braked Swivel Castor 125 mm Wheel, Tread-Black Elastic Tyre
- Guitel Hervieu Braked Swivel Castor 125 mm Wheel, Elastic Tyre
- Guitel Hervieu Swivel Castor 125 mm Wheel, Elastic Tyre
- Tente Fixed Castor 125 mm Wheel, Elastic Tyre
- Tente Swivel Castor 125 mm Wheel, Elastic Tyre
- Tente Swivel Castor 125 mm Wheel, Elastic Tyre
- Guitel Hervieu Fixed Castor 125 mm Wheel, Elastic Tyre
