Tente Swivel Castor, 320 kg Capacity, 200 mm Wheel, Solid Rubber
- RS Stock No.:
- 905-477
- Mfr. Part No.:
- 00606012
- Manufacturer:
- Tente
N
Subtotal (1 unit)*
SGD23.92
(exc. GST)
SGD26.07
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 115 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD23.92 |
*price indicative
- RS Stock No.:
- 905-477
- Mfr. Part No.:
- 00606012
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 200mm | |
| Product Type | Castor | |
| Load Capacity | 320kg | |
| Brakes | No | |
| Frame Material | Steel | |
| Overall Height | 240mm | |
| Wheel Width | 50mm | |
| Rotation | Swivel | |
| Wheel Material | Solid Rubber | |
| Fixing Centres | 105 x 80 mm | |
| Number of Fixing Holes | 4 | |
| Standards/Approvals | EN 12532 | |
| Hub Material | Polypropylene | |
| Hub Bearing Type | Roller Bearing | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 200mm | ||
Product Type Castor | ||
Load Capacity 320kg | ||
Brakes No | ||
Frame Material Steel | ||
Overall Height 240mm | ||
Wheel Width 50mm | ||
Rotation Swivel | ||
Wheel Material Solid Rubber | ||
Fixing Centres 105 x 80 mm | ||
Number of Fixing Holes 4 | ||
Standards/Approvals EN 12532 | ||
Hub Material Polypropylene | ||
Hub Bearing Type Roller Bearing | ||
- COO (Country of Origin):
- DE
The Tente Swivel Castor delivers exceptional manoeuvrability and support for various applications, constructed with robust steel housing and a reliable polypropylene wheel.
Steel sheet housing provides durability and strength
Slim fork shape allows for easy navigation in tight spaces
Ball-bearing swivels enhance smooth movement
Load capacity of 160 kg ensures stability during operation
Temperature range from -20 °C to 60 °C accommodates diverse environments
Related links
- Tente Swivel Castor Braked 200 mm Wheel, Solid Rubber
- Tente Swivel Castor Wheel Braked 200 mm Wheel, Solid Rubber
- Tente Swivel Castor Wheel 125 mm Wheel, Solid Rubber
- Tente Swivel Castor Wheel Braked 100 mm Wheel, Solid Rubber
- Tente Swivel Castor Wheel 100 mm Wheel, Solid Rubber
- Tente Swivel Castor 80 mm Wheel, Solid Rubber
- Tente Swivel Castor 160 mm Wheel Solid Rubber
- Tente Swivel Castor Wheel 80 mm Wheel, Solid Rubber
