Tente Swivel Castor Wheel Braked, 80 kg Capacity, 125 mm Wheel, Polypropylene
- RS Stock No.:
- 292-539
- Mfr. Part No.:
- 1677 PJP 125/32 P50
- Manufacturer:
- Tente
Subtotal (1 unit)*
SGD29.77
(exc. GST)
SGD32.45
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD29.77 |
*price indicative
- RS Stock No.:
- 292-539
- Mfr. Part No.:
- 1677 PJP 125/32 P50
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 125mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 80kg | |
| Brakes | Yes | |
| Overall Height | 160mm | |
| Wheel Width | 32mm | |
| Rotation | Swivel | |
| Wheel Material | Polypropylene | |
| Standards/Approvals | EN12530 | |
| Weight Class | 0.852 kg | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 125mm | ||
Product Type Castor Wheel | ||
Load Capacity 80kg | ||
Brakes Yes | ||
Overall Height 160mm | ||
Wheel Width 32mm | ||
Rotation Swivel | ||
Wheel Material Polypropylene | ||
Standards/Approvals EN12530 | ||
Weight Class 0.852 kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Tente Swivel Castor with total lock and tail end features a pressed steel housing that is bright zinc-plated and blue passivated for superior corrosion resistance and durability. It is equipped with a double ball bearing swivel head for smooth and effortless rotation. The total lock mechanism ensures both the wheel and swivel are locked in place for enhanced stability and control. The castor includes a plate fitting for easy and secure attachment, making it ideal for applications requiring both mobility and secure positioning.
Wheel centre made of Polypropylene
Precision ball bearing
Related links
- Tente Braked Swivel Castor 100 mm Wheel, Polypropylene
- Tente Braked Swivel Castor 125 mm Wheel, Polypropylene
- Tente Swivel Castor 125 mm Wheel, Polypropylene
- Tente Braked Swivel Castor 75 mm Wheel, Polypropylene
- Tente Braked Swivel Castor 125 mm Wheel, Polypropylene
- Tente Swivel Castor 100 mm Wheel, Polypropylene
- Tente Braked Swivel Castor 75 mm Wheel, Polypropylene
- Tente Braked Swivel Castor 100 mm Wheel, Polypropylene
