Tente Swivel Castor Wheel Braked, 80 kg Capacity, 75 mm Wheel, Polypropylene
- RS Stock No.:
- 292-514
- Mfr. Part No.:
- 1977 PIO 075/25 P50
- Manufacturer:
- Tente
Subtotal (1 unit)*
SGD37.87
(exc. GST)
SGD41.28
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD37.87 |
*price indicative
- RS Stock No.:
- 292-514
- Mfr. Part No.:
- 1977 PIO 075/25 P50
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 75mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 80kg | |
| Brakes | Yes | |
| Overall Height | 99mm | |
| Wheel Width | 25mm | |
| Rotation | Swivel | |
| Wheel Material | Polypropylene | |
| Standards/Approvals | EN12530 | |
| Weight Class | 0.871 kg | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 75mm | ||
Product Type Castor Wheel | ||
Load Capacity 80kg | ||
Brakes Yes | ||
Overall Height 99mm | ||
Wheel Width 25mm | ||
Rotation Swivel | ||
Wheel Material Polypropylene | ||
Standards/Approvals EN12530 | ||
Weight Class 0.871 kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Tente Swivel Castor with total lock and tail end features a pressed steel housing, bright zinc-plated and blue passivated for superior corrosion resistance. It includes a double ball bearing swivel head for smooth rotation, and the wheel axle is secured with a nut. The total lock mechanism locks both the wheel and swivel for enhanced stability. The castor also features a plate fitting for secure and easy installation, making it ideal for applications requiring both mobility and secure positioning.
Wheel centre made of polypropylene
Plain bearing
Related links
- Tente Braked Swivel Castor 75 mm Wheel, Polypropylene
- Tente Braked Swivel Castor 75 mm Wheel, Polypropylene
- Tente Swivel Castor 75 mm Wheel, Polypropylene
- Tente Braked Swivel Castor 125 mm Wheel, Polypropylene
- Tente Braked Swivel Castor 100 mm Wheel, Polypropylene
- Tente Swivel Castor 75 mm Wheel, Polypropylene
- Tente Braked Swivel Castor 100 mm Wheel, Polypropylene
- Tente Swivel Castor 125 mm Wheel, Polypropylene
