Tente Swivel Castor Wheel Braked, 150 kg Capacity, 100 mm Wheel, Polyamide
- RS Stock No.:
- 292-462
- Mfr. Part No.:
- 8377 UAD 100/32 P30-13 ROUGE
- Manufacturer:
- Tente
Subtotal (1 unit)*
SGD62.60
(exc. GST)
SGD68.23
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD62.60 |
*price indicative
- RS Stock No.:
- 292-462
- Mfr. Part No.:
- 8377 UAD 100/32 P30-13 ROUGE
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 100mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 150kg | |
| Brakes | Yes | |
| Overall Height | 128mm | |
| Wheel Width | 32mm | |
| Rotation | Swivel | |
| Wheel Material | Polyamide | |
| Standards/Approvals | EN 12532 | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 100mm | ||
Product Type Castor Wheel | ||
Load Capacity 150kg | ||
Brakes Yes | ||
Overall Height 128mm | ||
Wheel Width 32mm | ||
Rotation Swivel | ||
Wheel Material Polyamide | ||
Standards/Approvals EN 12532 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Tente Swivel Castor with a total lock and bolt hole is designed for enhanced stability and secure movement. It features a stainless steel housing for durability and corrosion resistance. The polyurethane tread ensures smooth, quiet operation with excellent grip and wear resistance. The total lock mechanism secures both the wheel and swivel, providing added safety and control.
Wheel centre made of polyamide
Stainless steel roller bearing
Related links
- Tente Swivel Castor Wheel Braked 80 mm Wheel, Polyamide
- Tente Swivel Castor Wheel 100 mm Wheel, Polyamide
- Tente Swivel Castor Wheel Braked 100 mm Wheel, Aluminium
- Tente Swivel Castor Wheel Braked 160 mm Wheel, Polyamide
- Tente Swivel Castor Wheel Braked 200 mm Wheel, Polyamide
- Tente Swivel Castor Wheel Braked 125 mm Wheel, Polyamide
- Tente Swivel Castor Wheel 80 mm Wheel, Polyamide
- Tente Swivel Castor Wheel Braked 100 mm Wheel, Polypropylene
