Tente Swivel Castor Wheel Braked, 400 kg Capacity, 200 mm Wheel, Polyamide
- RS Stock No.:
- 292-214
- Mfr. Part No.:
- 8377 UAD 200/46 P63 ROUGE
- Manufacturer:
- Tente
Subtotal (1 unit)*
SGD230.55
(exc. GST)
SGD251.30
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | SGD230.55 |
*price indicative
- RS Stock No.:
- 292-214
- Mfr. Part No.:
- 8377 UAD 200/46 P63 ROUGE
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 200mm | |
| Load Capacity | 400kg | |
| Brakes | Yes | |
| Overall Height | 240mm | |
| Wheel Width | 46mm | |
| Rotation | Swivel | |
| Wheel Material | Polyamide | |
| Standards/Approvals | EN 12532 | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor Wheel | ||
Wheel Diameter 200mm | ||
Load Capacity 400kg | ||
Brakes Yes | ||
Overall Height 240mm | ||
Wheel Width 46mm | ||
Rotation Swivel | ||
Wheel Material Polyamide | ||
Standards/Approvals EN 12532 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Tente Swivel Castor with a total lock and plate fitting offers enhanced security and stability. It features a durable stainless steel housing, ensuring corrosion resistance and long-lasting performance. The total lock mechanism locks both the wheel and swivel, preventing movement and providing additional control for stationary applications.
Wheel centre made of polyamide
Plain bearing
Related links
- Tente Swivel Castor Wheel 200 mm Wheel, Polyamide
- Tente Fixed Castor Wheel 200 mm Wheel, Polyamide
- Tente Swivel Castor Wheel Braked 200 mm Wheel, Polyamide
- Tente Swivel Castor Wheel Braked 160 mm Wheel, Polyamide
- Tente Swivel Castor Wheel Braked 125 mm Wheel, Polyamide
- Tente Swivel Castor Wheel Braked 80 mm Wheel, Polyamide
- Tente Swivel Castor Wheel Braked 100 mm Wheel, Polyamide
- Tente Swivel Castor Wheel Braked 160 mm Wheel, Polyamide
