Tente Swivel Castor Wheel, 80 kg Capacity, 100 mm Wheel, Polypropylene
- RS Stock No.:
- 292-443
- Mfr. Part No.:
- 8370 PJD 100/32 P30-13
- Manufacturer:
- Tente
Subtotal (1 unit)*
SGD43.24
(exc. GST)
SGD47.13
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD43.24 |
*price indicative
- RS Stock No.:
- 292-443
- Mfr. Part No.:
- 8370 PJD 100/32 P30-13
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 100mm | |
| Load Capacity | 80kg | |
| Brakes | No | |
| Overall Height | 128mm | |
| Wheel Width | 32mm | |
| Rotation | Swivel | |
| Wheel Material | Polypropylene | |
| Standards/Approvals | EN 12532 | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor Wheel | ||
Wheel Diameter 100mm | ||
Load Capacity 80kg | ||
Brakes No | ||
Overall Height 128mm | ||
Wheel Width 32mm | ||
Rotation Swivel | ||
Wheel Material Polypropylene | ||
Standards/Approvals EN 12532 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Tente Swivel Castor with a bolt hole features a stainless steel housing for excellent corrosion resistance and durability. Its wheel centre is made of polypropylene for strength and reliability, while the tread is made of TENTEprene, providing smooth and quiet operation with enhanced grip on various surfaces.
Wheel diameter is 100 mm
Roller bearing
Related links
- Tente Swivel Castor 125 mm Wheel, Polypropylene
- Tente Braked Swivel Castor 100 mm Wheel, Polypropylene
- Tente Swivel Castor 100 mm Wheel, Polypropylene
- Tente Swivel Castor 125 mm Wheel, Polypropylene
- Tente Braked Swivel Castor 125 mm Wheel, Polypropylene
- Tente Braked Swivel Castor 125 mm Wheel, Polypropylene
- Tente Braked Swivel Castor 100 mm Wheel, Polypropylene
- Tente Swivel Castor 75 mm Wheel, Polypropylene
