Tente Swivel Castor Wheel, 80 kg Capacity, 75 mm Wheel, Polypropylene

Subtotal (1 unit)*

SGD24.05

(exc. GST)

SGD26.21

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD24.05

*price indicative

RS Stock No.:
292-517
Mfr. Part No.:
1970 PIO 075/25 P30-13
Manufacturer:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Wheel Diameter

75mm

Product Type

Castor Wheel

Load Capacity

80kg

Brakes

No

Overall Height

99mm

Wheel Width

25mm

Rotation

Swivel

Wheel Material

Polypropylene

Standards/Approvals

EN12530

RoHS Status: Exempt

COO (Country of Origin):
FR
The Tente Swivel Castor features a housing made of pressed steel, bright zinc-plated, and blue passivated for superior corrosion resistance and durability. It is equipped with a double ball bearing swivel head for smooth and easy rotation. The wheel axle is secured with a nut, and the castor includes a bolt hole for secure attachment, making it ideal for applications requiring reliable mobility and stability.

Wheel centre made of polypropylene

Plain bearing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy