Tente Swivel Castor, 150 kg Capacity, 80 mm Wheel
- RS Stock No.:
- 101-896
- Mfr. Part No.:
- 1390
- Manufacturer:
- Tente
N
Subtotal (1 unit)*
SGD42.02
(exc. GST)
SGD45.80
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD42.02 |
*price indicative
- RS Stock No.:
- 101-896
- Mfr. Part No.:
- 1390
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor | |
| Wheel Diameter | 80mm | |
| Load Capacity | 150kg | |
| Frame Material | Pressed Steel | |
| Overall Height | 108mm | |
| Frame Finish | Passivated Zinc Plated | |
| Wheel Width | 38mm | |
| Rotation | Swivel | |
| Standards/Approvals | EN 12532 | |
| Hub Bearing Type | Roller Bearing | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor | ||
Wheel Diameter 80mm | ||
Load Capacity 150kg | ||
Frame Material Pressed Steel | ||
Overall Height 108mm | ||
Frame Finish Passivated Zinc Plated | ||
Wheel Width 38mm | ||
Rotation Swivel | ||
Standards/Approvals EN 12532 | ||
Hub Bearing Type Roller Bearing | ||
- COO (Country of Origin):
- DE
The Tente swivel castor with a total lock and tail end design, featuring pressed steel housing that is bright zinc plated and blue passivated. It includes double ball bearing swivel head, dust guard and wheel axle with nut. The wheel center is crafted from polymaide, with a polyurethane tread and roller bearing.
Excellent attrition resistance
Good roll performance and corrosion resistance
Reduced movement noise
Related links
- Tente Fixed Castor 80 mm Wheel
- Tente Swivel Castor 80 mm Wheel, Polyamide
- Tente Swivel Castor 80 mm Wheel, Polyurethane
- Tente Braked Swivel Castor 80 mm Wheel, Polyurethane
- RS PRO Braked Swivel Castor 80 mm Wheel, Elastic
- RS PRO Braked Swivel Castor 80 mm Wheel, Rubber
- LAG Swivel Castor 80 mm Wheel, Polyamide
- RS PRO Swivel Castor 80 mm Wheel, Rubber
