Tente Swivel Castor, 150 kg Capacity, 100 mm Wheel, Polyamide

N

Subtotal (1 unit)*

SGD26.71

(exc. GST)

SGD29.11

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD26.71

*price indicative

RS Stock No.:
101-916
Mfr. Part No.:
28243
Manufacturer:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Wheel Diameter

100mm

Product Type

Castor

Load Capacity

150kg

Overall Height

128mm

Frame Material

Pressed Steel

Frame Finish

Passivated Zinc Plated

Wheel Width

34mm

Rotation

Swivel

Wheel Material

Polyamide

Standards/Approvals

EN 12532

Hub Material

Polyamide

Hub Bearing Type

Roller Bearing

COO (Country of Origin):
DE
The Tente swivel castor is designed with a housing made of pressed steel, bright zinc plating, blue passivation. It features double ball bearing swivel head, wheel axle with nut and bolt hole. The wheel center is crafted from polyamide, with a elastic-tyre tread.

Excellent noise reduction

Non-marking tread

Roller bearing for smooth operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy