Tente Fixed Castor, 200 kg Capacity, 80 mm Wheel, Polyamide

N

Subtotal (1 unit)*

SGD13.49

(exc. GST)

SGD14.70

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD13.49

*price indicative

RS Stock No.:
101-895
Mfr. Part No.:
5659
Manufacturer:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Product Type

Castor

Wheel Diameter

80mm

Load Capacity

200kg

Frame Material

Pressed Steel

Overall Height

108mm

Frame Finish

Passivated Zinc Plated

Wheel Width

34mm

Rotation

Fixed

Wheel Material

Polyamide

Standards/Approvals

EN 12532

Hub Bearing Type

Plain Bearing

Hub Material

Polyamide

COO (Country of Origin):
DE
The Tente fixed castor featuring fork made of pressed steel that is bright zinc plated and blue passivated. It includes a wheel axle with nut and a plate fitting. The wheel centre is made of Polyamide and utilize a plain bearing.

Excellent attrition resistance

Good roll performance and corrosion resistance

Reduced movement noise

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy