Tente Swivel Castor, 200 kg Capacity, 80 mm Wheel, Polyamide
- RS Stock No.:
- 101-894
- Mfr. Part No.:
- 5658
- Manufacturer:
- Tente
N
Subtotal (1 unit)*
SGD34.78
(exc. GST)
SGD37.91
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD34.78 |
*price indicative
- RS Stock No.:
- 101-894
- Mfr. Part No.:
- 5658
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 80mm | |
| Product Type | Castor | |
| Load Capacity | 200kg | |
| Overall Height | 108mm | |
| Frame Material | Pressed Steel | |
| Wheel Width | 34mm | |
| Frame Finish | Passivated Zinc Plated | |
| Rotation | Swivel | |
| Wheel Material | Polyamide | |
| Standards/Approvals | EN 12532 | |
| Hub Material | Polyamide | |
| Hub Bearing Type | Plain Bearing | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 80mm | ||
Product Type Castor | ||
Load Capacity 200kg | ||
Overall Height 108mm | ||
Frame Material Pressed Steel | ||
Wheel Width 34mm | ||
Frame Finish Passivated Zinc Plated | ||
Rotation Swivel | ||
Wheel Material Polyamide | ||
Standards/Approvals EN 12532 | ||
Hub Material Polyamide | ||
Hub Bearing Type Plain Bearing | ||
- COO (Country of Origin):
- DE
The Tente swivel castor with a total lock, featuring pressed steel housing that is bright zinc plated and blue passivated. It features double ball bearing swivel head, wheel axle with nut, dust guard and plate fitting. The wheel centre is crafted with polyamide.
Excellent attrition resistance
Good roll performance and corrosion resistance
Reduced movement noise
Related links
- Tente Swivel Castor 80 mm Wheel, Polyamide
- Tente Braked Swivel Castor 80 mm Wheel, Polyamide
- Tente Castor 80 mm Wheel
- Tente Swivel Castor 80 mm Wheel, Polyurethane
- Tente Swivel Castor 80 mm Wheel, Polyamide
- Tente Fixed Castor 80 mm Wheel, Polyamide
- Tente Swivel Castor 80 mm Wheel, Polyamide
- Tente Swivel Castor 80 mm Wheel, Polyamide
