Tente Swivel Castor, 40 kg Capacity, 50 mm Wheel Polypropylene

N

Subtotal (1 unit)*

SGD4.89

(exc. GST)

SGD5.33

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD4.89

*price indicative

RS Stock No.:
101-892
Mfr. Part No.:
605707
Manufacturer:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Wheel Diameter

50mm

Product Type

Castor

Load Capacity

40kg

Overall Height

56mm

Frame Material

Polypropylene

Wheel Width

7mm

Rotation

Swivel

Wheel Material

Polypropylene

Standards/Approvals

EN12528

Hub Material

Polypropylene

Hub Bearing Type

Plain Bearing

COO (Country of Origin):
FR
The Tente swivel castor with wheel brake is designed with a housing made of Polypropylene, threaded stem with hexagon neck. The wheel centre is made of polypropylene.

Plain bearing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy