Tente Swivel Castor, 40 kg Capacity, 50 mm Wheel, Polypropylene
- RS Stock No.:
- 101-890
- Mfr. Part No.:
- 602745
- Manufacturer:
- Tente
N
Subtotal (1 unit)*
SGD3.47
(exc. GST)
SGD3.78
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD3.47 |
*price indicative
- RS Stock No.:
- 101-890
- Mfr. Part No.:
- 602745
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor | |
| Wheel Diameter | 50mm | |
| Load Capacity | 40kg | |
| Frame Material | Polypropylene | |
| Overall Height | 56mm | |
| Wheel Width | 7mm | |
| Rotation | Swivel | |
| Wheel Material | Polypropylene | |
| Standards/Approvals | EN12528 | |
| Hub Material | Polypropylene | |
| Hub Bearing Type | Plain Bearing | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor | ||
Wheel Diameter 50mm | ||
Load Capacity 40kg | ||
Frame Material Polypropylene | ||
Overall Height 56mm | ||
Wheel Width 7mm | ||
Rotation Swivel | ||
Wheel Material Polypropylene | ||
Standards/Approvals EN12528 | ||
Hub Material Polypropylene | ||
Hub Bearing Type Plain Bearing | ||
- COO (Country of Origin):
- FR
The Tente swivel castor is designed with a housing made of Polypropylene, threaded stem with hexagon neck. The wheel centre is made of polypropylene.
Plain bearing
Related links
- Tente Swivel Castor 50 mm Wheel Polypropylene
- Tente Swivel Castor 50 mm Wheel, Polypropylene
- Tente Braked Swivel Castor 50 mm Wheel, Polypropylene
- Tente Swivel Castor 65 mm Wheel, Polypropylene
- Tente Swivel Castor 50 mm Wheel, Polyurethane
- Tente Swivel Castor 50 mm Wheel, Thermoplastic Rubber
- Tente Swivel Castor Wheel 50 mm Wheel, Rubber
- Tente Braked Swivel Castor 75 mm Wheel, Polypropylene
