Tente Swivel Castor, 40 kg Capacity, 55 mm Wheel, Biosourced Polyamide

N

Subtotal (1 unit)*

SGD26.09

(exc. GST)

SGD28.44

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD26.09

*price indicative

RS Stock No.:
101-883
Mfr. Part No.:
774657 T925KOI055L51-10
Manufacturer:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Wheel Diameter

55mm

Product Type

Castor

Load Capacity

40kg

Overall Height

57mm

Frame Material

Polyamide

Wheel Width

11mm

Rotation

Swivel

Wheel Material

Biosourced Polyamide

Standards/Approvals

EN12528

Hub Bearing Type

Plain Bearing

Stem Diameter

18mm

COO (Country of Origin):
DE
The Tente swivel castor with wheel brake is designed with a housing made of biosourced polyamide, with blind hole fitting. The wheel is crafted from biosourced polyamide.

Plain bearing, hard wheel

Very good corrosion resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy