Tente Swivel Castor, 40 kg Capacity, 65 mm Wheel Polyurethane
- RS Stock No.:
- 101-887
- Mfr. Part No.:
- 774731 T920KBI065L51-10
- Manufacturer:
- Tente
N
Subtotal (1 unit)*
SGD35.63
(exc. GST)
SGD38.84
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD35.63 |
*price indicative
- RS Stock No.:
- 101-887
- Mfr. Part No.:
- 774731 T920KBI065L51-10
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor | |
| Wheel Diameter | 65mm | |
| Load Capacity | 40kg | |
| Frame Material | Polyamide | |
| Overall Height | 57mm | |
| Wheel Width | 11mm | |
| Rotation | Swivel | |
| Wheel Material | Polyurethane | |
| Standards/Approvals | EN12528 | |
| Hub Material | Polyamide | |
| Hub Bearing Type | Plain Bearing | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor | ||
Wheel Diameter 65mm | ||
Load Capacity 40kg | ||
Frame Material Polyamide | ||
Overall Height 57mm | ||
Wheel Width 11mm | ||
Rotation Swivel | ||
Wheel Material Polyurethane | ||
Standards/Approvals EN12528 | ||
Hub Material Polyamide | ||
Hub Bearing Type Plain Bearing | ||
- COO (Country of Origin):
- DE
The Tente swivel castor is designed with a housing made of biosourced polyamide, with blind hole fitting. The wheel center is crafted from biosourced polyamide, with a biosourced Polyurethane tread.
Plain bearing, soft wheel
Very good corrosion resistance
Related links
- Tente Castor 65 mm Wheel Polyurethane
- Tente Swivel Castor 65 mm Wheel, Polypropylene
- Tente Swivel Castor 55 mm Wheel, Biosourced Polyurethane
- Tente Swivel Castor 50 mm Wheel, Polyurethane
- Tente Swivel Castor 55 mm Wheel Polyamide
- Tente Swivel Castor 55 mm Wheel, Biosourced Polyamide
- Tente Swivel Castor 66 mm Wheel, Polyurethane
- Tente Braked Swivel Castor 50 mm Wheel, Polyurethane
