Schneider Electric 3 Position 60 °, Handle Actuator 10 A

Subtotal (1 unit)*

SGD74.81

(exc. GST)

SGD81.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD74.81

*price indicative

RS Stock No.:
655-181
Mfr. Part No.:
K10D012UCH
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Rotary Cam Switch

Series

K1

Electrical Phase

3, 1

Number of Positions

3

Mount Type

Front

Angle of Throw

60 °

Contact Current

10A

Minimum Operating Temperature

-20°C

Actuator Type

Handle

Maximum Operating Temperature

55°C

Standards/Approvals

RoHS, WEEE, REACH, EAN

Width

3mm

Length

41mm

Hazardous Area Certification

No

Depth

88mm

COO (Country of Origin):
AT
The Schneider Electric Cam switch is designed for robust electrical control, specifically suited for front mounting in panel cut-outs of Ø 16 or 22 mm. This high-performance 2-pole changeover switch offers a reliable solution for managing electrical loads with a maximum switching angle of 60°. With an IP65 rating for the operating head and IP20 for the contact block, it ensures protection against dust and water ingress, confirming its durability even in harsh environments. Its compact dimensions simplify installation, while its diverse switching positions enhance functionality, making it an ideal choice for versatile applications across various sectors.

Front mounting with a fixing mode compatible with Ø 16 or 22 mm holes

Compact design with an overall width and height of 30 mm and depth of 88 mm

Electrical durabilities up to 100 million cycles for long-term reliability

Rated operational current of 10 A at 400 V AC for high-capacity applications

Conforms to IEC standards, ensuring compliance and safety

Mechanical durability rated at 1,000,000 cycles for enhanced endurance

Includes a black handle for easy operation and functionality

Designed with slow-break contact operation for improved performance

Equipped with captive screw clamp terminals to accommodate 2 x 1.5 mm² connections

Wide ambient operating temperature range of -20 to 55 °C ensures versatility in installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy