Eaton 3 Position 45 °, Short Thumb Grip Actuator 20 A
- RS Stock No.:
- 255-484
- Mfr. Part No.:
- 222620 T0-2-8312/I1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD93.29
(exc. GST)
SGD101.69
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD93.29 |
*price indicative
- RS Stock No.:
- 255-484
- Mfr. Part No.:
- 222620 T0-2-8312/I1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | T0 | |
| Product Type | Cam Switch | |
| Mount Type | Surface | |
| Number of Positions | 3 | |
| Terminal Type | Screw | |
| Number of Poles | 2 | |
| Angle of Throw | 45 ° | |
| IP Rating | IP65 | |
| Contact Current | 20A | |
| Minimum Operating Temperature | -25°C | |
| Actuator Type | Short Thumb Grip | |
| Contact Voltage | 690V | |
| Maximum Operating Temperature | 40°C | |
| Length | 137mm | |
| Width | 8mm | |
| Standards/Approvals | IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, VDE, VDE 0660 | |
| Hazardous Area Certification | No | |
| Depth | 102mm | |
| Mechanical Life | 400000Operations | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series T0 | ||
Product Type Cam Switch | ||
Mount Type Surface | ||
Number of Positions 3 | ||
Terminal Type Screw | ||
Number of Poles 2 | ||
Angle of Throw 45 ° | ||
IP Rating IP65 | ||
Contact Current 20A | ||
Minimum Operating Temperature -25°C | ||
Actuator Type Short Thumb Grip | ||
Contact Voltage 690V | ||
Maximum Operating Temperature 40°C | ||
Length 137mm | ||
Width 8mm | ||
Standards/Approvals IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, VDE, VDE 0660 | ||
Hazardous Area Certification No | ||
Depth 102mm | ||
Mechanical Life 400000Operations | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Moeller series T0 Step switch is a versatile and robust control solution designed for a wide range of industrial applications. With its surface mounting and maintained contact design, this step switch offers reliable operation and simplified installation. Whether you require a compact unit for space-constrained environments or a reliable switching mechanism for complex machinery, this product provides the perfect blend of functionality and durability. Constructed with high-quality materials, the switch is engineered to withstand various environmental conditions, ensuring consistent performance. It features a user-friendly design, enabling quick and easy adjustments during operation. The Eaton Moeller series T0 Step switch is the ideal choice for engineers and technicians seeking dependable control solutions in demanding industrial settings.
Maintained position enhances operational control in diverse applications
Designed for surface mounting, allowing for flexible installation options
Durable construction ensures longevity even in challenging environments
Complies with stringent safety and performance standards
Mechanical lifespan of up to 400,000 operations for extended use
IP65 rated, providing excellent protection against dust and moisture
Offers a user-friendly interface for ease of operation and adjustment
Multiple auxiliary contacts allow for versatile application configurations
Related links
- Eaton 3 Position 45 °, Short Thumb Grip Actuator 20 A
- Eaton 3 Position 45 °, Short Thumb Grip Actuator 32 A
- Eaton 4 Position 45 °, Short Thumb Grip Actuator 20 A
- Eaton 2 Position 45 °, Short Thumb Grip Actuator 20 A
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 20 A
- Graphite Gasket Sheets
- 304 Stainless Steel Cable Ties
- 8 Port Usb Kvm Switches
