Eaton 4 Position 45 °, Short Thumb Grip Actuator 20 A
- RS Stock No.:
- 255-333
- Mfr. Part No.:
- 222669 T0-3-8332/I1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD123.18
(exc. GST)
SGD134.27
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD123.18 |
*price indicative
- RS Stock No.:
- 255-333
- Mfr. Part No.:
- 222669 T0-3-8332/I1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | T0 | |
| Product Type | Cam Switch | |
| Mount Type | Surface | |
| Number of Positions | 4 | |
| Terminal Type | Screw | |
| Number of Poles | 3 | |
| Angle of Throw | 45 ° | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 20A | |
| Maximum Operating Temperature | 40°C | |
| Contact Voltage | 690V | |
| Actuator Type | Short Thumb Grip | |
| Width | 8mm | |
| Depth | 102mm | |
| Length | 137mm | |
| Standards/Approvals | IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, VDE, VDE 0660 | |
| Hazardous Area Certification | No | |
| Mechanical Life | 400000Operations | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series T0 | ||
Product Type Cam Switch | ||
Mount Type Surface | ||
Number of Positions 4 | ||
Terminal Type Screw | ||
Number of Poles 3 | ||
Angle of Throw 45 ° | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 20A | ||
Maximum Operating Temperature 40°C | ||
Contact Voltage 690V | ||
Actuator Type Short Thumb Grip | ||
Width 8mm | ||
Depth 102mm | ||
Length 137mm | ||
Standards/Approvals IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, VDE, VDE 0660 | ||
Hazardous Area Certification No | ||
Mechanical Life 400000Operations | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Moeller series T0 Step Switch is a robust solution tailored for diverse control applications. Designed for surface mounting, this step switch boasts a remarkable 20 A rating and features a sleek 3 contact unit arrangement. Its unique maintained 0 (Off) position offers flexibility, ensuring reliable performance across various operational needs. Engineered with quality in mind, it meets rigorous safety and performance standards, making it an ideal choice for industrial environments. With its user-centric design, this step switch combines functionality and efficiency, ensuring optimal control and performance, whether in automation systems or control panels. The Eaton Moeller T0 Step Switch is not just a component; it's a cornerstone for seamless electrical operations.
Surface mounting allows for easy installation
Three contact units provide enhanced control options
Maintained function ensures operational reliability
Constructed to meet a variety of stringent safety standards
Designed with a user-friendly interface for intuitive operation
Black thumb grip adds aesthetic appeal and functionality
IP65 rating ensures protection against dust and water ingress
Temperature range adaptability caters to diverse environments
Mechanical lifespan rated for 400,000 operations, guaranteeing long-term use
Screw connection facilitates straightforward electrical integration
Related links
- Eaton 4 Position 45 °, Short Thumb Grip Actuator 20 A
- Eaton 4 Position 45 °, Short Thumb Grip Actuator 100 A
- Eaton 3 Position 45 °, Short Thumb Grip Actuator 20 A
- Eaton 2 Position 45 °, Short Thumb Grip Actuator 20 A
- Eaton 4 Position 60 °, Short Thumb Grip Actuator 20 A
- Eaton 4 Position 45 °, Short Thumb Grip Actuator 63 A
- Eaton 4 Position 45 °, Short Thumb Grip Actuator 10 A
- Brother Heat Shrink Tubing
