Eaton 2 Position, Toggle Actuator 20 A
- RS Stock No.:
- 251-763
- Mfr. Part No.:
- 197395 T0-3-8222/SE1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD387.43
(exc. GST)
SGD422.30
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD387.43 |
*price indicative
- RS Stock No.:
- 251-763
- Mfr. Part No.:
- 197395 T0-3-8222/SE1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cam Switch | |
| Series | Moeller | |
| Number of Positions | 2 | |
| Mount Type | Surface | |
| Number of Poles | 3 | |
| IP Rating | IP65 | |
| Contact Current | 20A | |
| Actuator Type | Toggle | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC/EN 60204, IEC/EN 60947, VDE 0660, IEC/EN 60947-3 | |
| Width | 150mm | |
| Depth | 200mm | |
| Length | 200mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cam Switch | ||
Series Moeller | ||
Number of Positions 2 | ||
Mount Type Surface | ||
Number of Poles 3 | ||
IP Rating IP65 | ||
Contact Current 20A | ||
Actuator Type Toggle | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC/EN 60204, IEC/EN 60947, VDE 0660, IEC/EN 60947-3 | ||
Width 150mm | ||
Depth 200mm | ||
Length 200mm | ||
- COO (Country of Origin):
- GB
The Eaton Moeller series T0 Changeover switch represents the pinnacle of safety and efficiency in electrical solutions. Designed for robust performance, this three-pole on/off switch caters to various industrial applications, ensuring reliable operation under demanding conditions. Its compact dimensions and IP65-rated enclosure make it ideal for environments requiring high protection against dust and moisture, thus enhancing durability and longevity. Built from quality materials, this switch does not just meet the industry standards; it exceeds them, offering exceptional reliability and performance. Whether used in control panels or other electrical setups, it demonstrates unparalleled efficiency while maintaining user safety. Trust in a solution that not only meets your needs but also provides peace of mind with its advanced functionalities and specifications.
Enhanced durability with a steel enclosure for superior corrosion resistance
Robust three-pole configuration for versatile applications
IP65 rating protects against dust ingress and water exposure
Toggle actuator type offers ease of operation and reliability
Thermal stability verified to maintain performance in challenging conditions
Includes various resources like brochures and wiring diagrams for ease of installation
Mechanical impact resistance for reliable performance in demanding environments
Installation documentation and videos provided for a simplified setup process
Related links
- Eaton 2 Position, Toggle Actuator 20 A
- Eaton 3 Position, Toggle Actuator 20 A
- Eaton 2 Position 90 °, Toggle Actuator 20 A
- Eaton 1 Position, Toggle Actuator 20 A
- Eaton 2 Position 90 °, Rotary Actuator 20 A
- Eaton 2 Position 90 °, Short Lever Actuator 20 A
- Eaton 2 Position 90 °, Short Thumb Grip Actuator 20 A
- Eaton 2 Position 45 °, Toggle Actuator 20 A
