Eaton 3 Position, Toggle Actuator 20 A

Subtotal (1 unit)*

SGD560.49

(exc. GST)

SGD610.93

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD560.49

*price indicative

RS Stock No.:
250-663
Mfr. Part No.:
197403 T0-3-8280/SE1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cam Switch

Series

Moeller

Number of Positions

3

Mount Type

Surface

Number of Poles

3

IP Rating

IP65

Contact Current

20A

Actuator Type

Toggle

Depth

200mm

Standards/Approvals

VDE 0660, IEC/EN 60947, IEC/EN 60204, IEC/EN 60947-3

Hazardous Area Certification

No

Length

200mm

Width

150mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton Moeller series T0 Main Switch is engineered for optimal performance, suited for various industrial applications. Designed with a three-pole configuration and a robust IP65 rating, it guarantees reliable operation in demanding environments. Its toggle actuator ensures easy handling, making it a practical choice for professionals seeking durability and efficiency in their switchgear. With features that meet various product standards, including IEC and VDE certifications, this main switch provides peace of mind in both safety and functionality. The compact design seamlessly fits into diverse settings without compromising on power or control, making it an invaluable asset for modern installations. Elevate your operational efficiency with this dependable main switch, reflecting Eaton's commitment to quality and innovation.

Three-pole configuration optimises electrical control

Robust IP65 rating offers excellent protection against dust and water

Toggle actuator allows for straightforward operation

Lightweight, yet durable design suits a variety of installations

Certified to meet IEC and VDE standards for enhanced safety

Efficient thermal stability verification ensures reliability

Offers compatibility with a range of industrial applications

Incorporates proven technology for long-lasting performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy