Kern 10 kg Calibration Weight, Class M1
- RS Stock No.:
- 920-965
- Mfr. Part No.:
- 347-147
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
SGD963.39
(exc. GST)
SGD1,050.10
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD963.39 |
*price indicative
- RS Stock No.:
- 920-965
- Mfr. Part No.:
- 347-147
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 10kg | |
| Material | Stainless Steel | |
| Class | Class M1 | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 10kg | ||
Material Stainless Steel | ||
Class Class M1 | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern individual weight is a precision tool primarily designed for accurate measurement in laboratories and industrial settings. It is crafted from stainless steel to ensure durability and accuracy for professional use.
OIML Class M1 certification guarantees compliance with international standards
Individual weight nominal Value is precisely 10 kg, Ideal for standard testing
Constructed from stainless steel, it offers excellent longevity and resistance to wear
Volume uncertainty of only 24.093 cm³ enhances measurement reliability
Related links
- Kern 10 kg Calibration Weight, Class M1
- Kern 2 kg Calibration Weight, Class M1
- Kern 50 kg Calibration Weight, Class M1
- Kern 20 kg Calibration Weight, Class M1
- Kern 5 kg Calibration Weight, Class M1
- Kern 1 kg Calibration Weight, Class M1
- Kern 10 g Calibration Weight, Class M1
- Adam 10 kg Calibration Weight, Class M1
