Kern 500 mg Calibration Weight Set, Class F1
- RS Stock No.:
- 920-952
- Mfr. Part No.:
- 328-42
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
SGD464.18
(exc. GST)
SGD505.96
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD464.18 |
*price indicative
- RS Stock No.:
- 920-952
- Mfr. Part No.:
- 328-42
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 500mg | |
| Material | Stainless Steel | |
| Class | Class F1 | |
| Product Type | Calibration Weight Set | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 500mg | ||
Material Stainless Steel | ||
Class Class F1 | ||
Product Type Calibration Weight Set | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern weight set offers a comprehensive collection of milligram weights, designed for precise measurements ranging from 1 mg to 500 mg in a polished stainless steel construction.
Set includes 12 stainless steel weights meticulously crafted for accuracy
Weights are housed in a Durable plastic case for convenient storage and transport
The dimensions of the weight set are 136x53x22 mm, optimising space usage
OIML-compliant and certified at F1 class for reliable performance
Related links
- Kern 500 mg Calibration Weight Set, Class F1
- Kern 500 mg Calibration Weight, Class F1
- Kern 500 mg Calibration Weight, E2
- Kern 2 mg Calibration Weight, Class F1
- Kern 100 mg Calibration Weight, Class F1
- Kern 20 mg Calibration Weight, Class F1
- Kern 50 mg Calibration Weight, Class F1
- Kern 10 mg Calibration Weight, Class F1
