Kern 10 kg Calibration Weight, Class F2
- RS Stock No.:
- 920-611
- Mfr. Part No.:
- 336-37
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
SGD1,261.16
(exc. GST)
SGD1,374.66
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,261.16 |
*price indicative
- RS Stock No.:
- 920-611
- Mfr. Part No.:
- 336-37
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 10kg | |
| Class | Class F2 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 10kg | ||
Class Class F2 | ||
Material Stainless Steel | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern individual weight designed for precision measurement in laboratory and industrial applications, offering reliability with a gross weight of approximately 10 kg and compliance with OIML Class F2 standards.
Constructed from Durable stainless steel for longevity
Net weight is approximately 10 kg, ensuring stability during use
OIML-compliant, adhering to strict quality standards
Dimensions are 193x96x117 mm, providing a Compact form factor
Related links
- Kern 10 kg Calibration Weight, Class F1
- Kern 10 kg Calibration Weight, Class F2
- Kern 5 kg Calibration Weight, Class F2
- Kern 20 kg Calibration Weight, Class F2
- Kern 50 kg Calibration Weight, Class F2
- Kern 10 kg Calibration Weight Set, Class F2
- Kern 10 kg Calibration Weight, Class M1
- Kern 10 kg Calibration Weight, Class M3
