Kern 500 g Calibration Weight Set, Class F1
- RS Stock No.:
- 920-590
- Mfr. Part No.:
- 326-054
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
SGD1,085.99
(exc. GST)
SGD1,183.73
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | SGD1,085.99 |
*price indicative
- RS Stock No.:
- 920-590
- Mfr. Part No.:
- 326-054
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 500g | |
| Class | Class F1 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight Set | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 500g | ||
Class Class F1 | ||
Material Stainless Steel | ||
Product Type Calibration Weight Set | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern weight set offers precise measurement solutions for laboratory and industrial applications. Designed for exceptional accuracy, it includes weights ranging from 1 g to 500 g housed in a Durable plastic case.
Weight set includes calibration weights from 1 g to 500 g for versatile testing
Constructed from polished stainless steel for enhanced durability and reliability
Eco Shape design optimises weight distribution and handling
Compliant with OIML class F1 for rigorous measurement standards
Related links
- Kern 500 g Calibration Weight Set, Class F1
- Kern 500 g Calibration Weight Set, Class F2
- Kern 500 g Calibration Weight, Class F1
- Kern 100 g Calibration Weight Set, Class F1
- Kern 200 g Calibration Weight Set, Class F1
- Kern 50 g Calibration Weight Set, Class F1
- Kern 500 g Calibration Weight, Class M1
- Kern 500 g Calibration Weight, E2
