Kern 5 g Calibration Weight, Class M1

N

Subtotal (1 unit)*

SGD52.55

(exc. GST)

SGD57.28

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD52.55

*price indicative

RS Stock No.:
920-523
Mfr. Part No.:
347-037
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weight

5g

Material

Stainless Steel

Class

Class M1

Product Type

Calibration Weight

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
DE
The Kern individual weight is crafted for precision and accuracy in measurements, utilising high-quality stainless steel for enhanced durability and performance, suitable for OIML Class M1 standards.

Individual weight nominal Value is 5 g for accurate measurements

Made from fine-turned stainless steel, ensuring longevity

OIML Class M1 compliant, meeting international measurement standards

Permissible tolerance of +/- 1.6 mg for high precision

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy