Kern 1 g Calibration Weight, Class M1
- RS Stock No.:
- 920-513
- Mfr. Part No.:
- 347-01
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
SGD15.23
(exc. GST)
SGD16.60
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD15.23 |
*price indicative
- RS Stock No.:
- 920-513
- Mfr. Part No.:
- 347-01
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 1g | |
| Class | Class M1 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 1g | ||
Class Class M1 | ||
Material Stainless Steel | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern individual weight designed for precision measurements, compliant with OIML Class M1 standards, ensuring accuracy and reliability in various weighing tasks.
Individual weight with a nominal Value of 1 g
Made from fine-turned stainless steel for durability
Dimensions of 6x6 mm ensure compactness
Compliant with OIML M1 for assured quality
