Kern 200 g Calibration Weight, E2
- RS Stock No.:
- 920-498
- Mfr. Part No.:
- 317-08
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
SGD185.67
(exc. GST)
SGD202.38
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD185.67 |
*price indicative
- RS Stock No.:
- 920-498
- Mfr. Part No.:
- 317-08
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 200g | |
| Class | E2 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 200g | ||
Class E2 | ||
Material Stainless Steel | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern individual weight offers precise measurement with a nominal Value of 200 g, designed for professional weighing applications where accuracy is paramount.
OIML Class E2 rating ensures compliance with high precision standards
Constructed from polished stainless steel for durability and aesthetics
Compact dimensions of 28x47 mm facilitate easy handling
Delivery in just 1 day ensures prompt availability
