Kern 200 g Calibration Weight, Class M1
- RS Stock No.:
- 920-481
- Mfr. Part No.:
- 315-408-405
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
SGD253.99
(exc. GST)
SGD276.85
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD253.99 |
*price indicative
- RS Stock No.:
- 920-481
- Mfr. Part No.:
- 315-408-405
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 200g | |
| Material | Stainless Steel | |
| Class | Class M1 | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 200g | ||
Material Stainless Steel | ||
Class Class M1 | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern safety set provides precise testing weights Ideal for calibration and verification, ensuring compliance with OIML standards for accuracy and safety.
Includes nominal weights of 20 g and 200 g, ensuring versatility
Constructed from stainless steel for durability and longevity
OIML-compliant, confirming adherence to international standards
Packaged in an aluminium case for secure storage and transport
Related links
- Kern 1 g Calibration Weight, Class M1
- Kern 200 g Calibration Weight, Class M1
- Kern 3 oz Calibration Weight, Class M1
- Kern 200 g Calibration Weight, Class F1
- Kern 200 g Calibration Weight, Class F2
- Kern 500 g Calibration Weight, Class M1
- Kern 10 g Calibration Weight, Class M1
- Kern 200 g Calibration Weight, Class M3
