Kern 2 kg Calibration Weight, E2
- RS Stock No.:
- 920-317
- Mfr. Part No.:
- 315-112-407
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
SGD665.61
(exc. GST)
SGD725.51
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD665.61 |
*price indicative
- RS Stock No.:
- 920-317
- Mfr. Part No.:
- 315-112-407
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 2kg | |
| Material | Stainless Steel | |
| Class | E2 | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 2kg | ||
Material Stainless Steel | ||
Class E2 | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern safety set comprises precision weights designed for accurate calibrations, featuring a robust construction for long-lasting use in professional environments.
Constructed from Durable stainless steel for long-lasting performance
Comprises two weights, meeting OIML class M1 standards
Packaged in a robust aluminium case for convenient storage and transport
Includes calibration services with a specific article number for DAkkS certification
