Kern 20 g Calibration Weight, Class M1
- RS Stock No.:
- 863-470
- Mfr. Part No.:
- 347-057
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
SGD59.55
(exc. GST)
SGD64.91
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD59.55 |
*price indicative
- RS Stock No.:
- 863-470
- Mfr. Part No.:
- 347-057
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 20g | |
| Material | Stainless Steel | |
| Class | Class M1 | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 20g | ||
Material Stainless Steel | ||
Class Class M1 | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern individual weight serves as a highly precise test weight, essential for calibration and measurement tasks in laboratories and industrial settings, adhering strictly to OIML Class M1 standards.
Nominal Value of the test weight is 20 g
Constructed from stainless steel with fine turned details for durability
Permissible tolerance of ±2.5 mg ensures accuracy
Volume uncertainty is minimal at 0.0482 cm³
