Kern 500 g Calibration Weight, E2
- RS Stock No.:
- 863-428
- Mfr. Part No.:
- 316-09
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
SGD178.67
(exc. GST)
SGD194.75
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD178.67 |
*price indicative
- RS Stock No.:
- 863-428
- Mfr. Part No.:
- 316-09
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 500g | |
| Material | Stainless Steel | |
| Class | E2 | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 500g | ||
Material Stainless Steel | ||
Class E2 | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern test weight is an Individual weight designed for precision measurement within the OIML Class E2 standard, Ideal for laboratory and industrial applications requiring accurate weight calibration.
Individual weight with a nominal Value of 500 g
Compact form with dimensions of 38x58.5 mm
Constructed from polished stainless steel for durability
Complies with OIML Class E2 standards
