Kern 10 kg Calibration Weight, Class M1
- RS Stock No.:
- 863-194
- Mfr. Part No.:
- 347-141
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
SGD1,085.99
(exc. GST)
SGD1,183.73
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,085.99 |
*price indicative
- RS Stock No.:
- 863-194
- Mfr. Part No.:
- 347-141
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 10kg | |
| Material | Stainless Steel | |
| Class | Class M1 | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 10kg | ||
Material Stainless Steel | ||
Class Class M1 | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern individual weight is a precision instrument designed for accurate mass measurement in laboratory and industrial environments, crafted specifically to meet OIML Class M1 standards.
Nominal weight of 10 kg ensures reliable calibration
Constructed from fine-turned stainless steel for durability
Dimensions measure diameter 137x131.5 mm, fitting standard equipment
Permissible tolerance of +/- 500 mg maintains accuracy
Related links
- Kern 10 kg Calibration Weight, Class M1
- Kern 10 kg Calibration Weight, Class F2
- Kern 10 kg Calibration Weight, Class F1
- Kern 2 kg Calibration Weight, Class M1
- Kern 20 kg Calibration Weight, Class M1
- Kern 5 kg Calibration Weight, Class M1
- Kern 50 kg Calibration Weight, Class M1
- Kern 1 kg Calibration Weight, Class M1
