Kern 2 kg Calibration Weight Set, Class F2
- RS Stock No.:
- 863-163
- Mfr. Part No.:
- 333-076
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
SGD1,839.19
(exc. GST)
SGD2,004.72
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,839.19 |
*price indicative
- RS Stock No.:
- 863-163
- Mfr. Part No.:
- 333-076
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 2kg | |
| Class | Class F2 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight Set | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 2kg | ||
Class Class F2 | ||
Material Stainless Steel | ||
Product Type Calibration Weight Set | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern weight set offers precision calibration from 1 mg to 2 kg, Ideal for various weighing tasks with its fine-tuned stainless steel knob and robust aluminium case.
Comprises a complete weight set with a range from 1 mg to 2 kg
Features a stainless steel fine-tuned knob for enhanced accuracy
Housed in a Durable aluminium case, ensuring protection
OIML compliant, meeting international standards for quality
Related links
- Kern 2 kg Calibration Weight Set, Class F2
- Kern 2 kg Calibration Weight Set, Class F1
- Kern 1 kg Calibration Weight Set, Class F2
- Kern 5 kg Calibration Weight Set, Class F2
- Kern 10 kg Calibration Weight Set, Class F2
- Kern 500 g Calibration Weight Set, Class F2
- Kern 100 g Calibration Weight Set, Class F2
- Kern 50 g Calibration Weight Set, Class F2
